Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-218

Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Silver
Search Keywords: 031218
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-218
Alias/AKA: UG-491A/U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL/PL
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 31.8 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-218 RoHS compliant?
Yes, 031-218 is RoHS compliant.
What is the lead time for 031-218?
The standard lead time for 031-218 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Manufacturer Stock:
420 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.37
10
$18.53
25
$17.20
50
$15.94
100
$13.82
250
$13.13
500 +
$12.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!