- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-216
Amphenol RF
031-216
RF Adapter - UG-201A/U - N Type Plug to BNC Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Adapter - UG-201A/U - N Type Plug to BNC Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: 031216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-216
-
Alias/AKA:UG-201A/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:33.3 x 20.6 mm
Tools/3D Models
+
Frequently Asked Questions
Is 031-216 RoHS compliant?
Yes, 031-216 is RoHS compliant.
What is the lead time for 031-216?
The standard lead time for 031-216 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
472
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$28.91
10
$27.07
25
$24.80
50
$24.74
100
$17.16
250
$13.20
500 +
$12.58
Click for Quote
Log in
to unlock special pricing