- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-212
Amphenol RF
031-212
RF Connector UG-260B/U BNC Straight Clamp Plug for RG-59 RG-62 RG-140 B -120 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector UG-260B/U BNC Straight Clamp Plug for RG-59 RG-62 RG-140 B -120 50 Ohm
Search Keywords: 031212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-212
-
Alias/AKA:UG-260B/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.9 x 14.3 mm
Frequently Asked Questions
Is 031-212 RoHS compliant?
Yes, 031-212 is RoHS compliant.
What is the lead time for 031-212?
The standard lead time for 031-212 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$7.21
50
$6.37
100
$6.02
250
$5.83
500
$5.74
1,000 +
$5.65
Click for Quote
Log in
to unlock special pricing