Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-208-RFX

RF Adapter - BNC Tee Adapter - Jk-Pl-Jk - 50 Ohm - Maximum Frequency 4 GHz - Zinc Diecast.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Adapter - BNC Tee Adapter - Jk-Pl-Jk - 50 Ohm - Maximum Frequency 4 GHz - Zinc Diecast.
Search Keywords: 031208RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-208-RFX
Alias/AKA: 31-208-ND3G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP/PL/RCP
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 33 x 26.3 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-208-RFX RoHS compliant?
Yes, 031-208-RFX is RoHS compliant.
What is the lead time for 031-208-RFX?
The standard lead time for 031-208-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 282
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.91
25
$6.06
50
$5.88
100
$5.72
250
$5.36
500
$5.09
1,000
$4.85
2,500 +
$4.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!