Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-208-1051

Conn BNC Adapter F/PL/F 4GHz 50Ohm T Style Gold

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC Adapter F/PL/F 4GHz 50Ohm T Style Gold
Search Keywords: 0312081051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-208-1051
  • Alias/AKA:
    31-208-1051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    4 GHz
  • Gender:
    F/PL/F
  • Mounting:
    N/A
  • Body Orientation:
    Tee Style
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    32.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-208-1051 RoHS compliant?
Yes, 031-208-1051 is RoHS compliant.
What is the lead time for 031-208-1051?
The standard lead time for 031-208-1051 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Manufacturer Stock:
127 can ship
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$35.37
5
$34.00
10
$28.53
25
$26.55
50
$25.39
100
$24.27
250 +
$22.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!