Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-208

Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/PL/RCP Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/PL/RCP Silver
Search Keywords: 031208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-208
Alias/AKA: UG-274A/U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP/PL/RCP
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 32.5 x 27 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-208 RoHS compliant?
Yes, 031-208 is RoHS compliant.
What is the lead time for 031-208?
The standard lead time for 031-208 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 549
Can Ship immediately
Manufacturer Stock:
306 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.18
10
$18.05
25
$15.93
50
$14.58
100
$12.88
250
$12.49
500 +
$12.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!