Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-207

RF Connector UG-910/U BNC Straight Clamp Jack for RG-59 RG-62 Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector UG-910/U BNC Straight Clamp Jack for RG-59 RG-62 Bulkhead 50 Ohm
Search Keywords: 031207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-207
Alias/AKA: UG-910/U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 28.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-207 RoHS compliant?
Yes, 031-207 is RoHS compliant.
What is the lead time for 031-207?
The standard lead time for 031-207 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$41.63
50
$25.62
75
$20.28
100 +
$19.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!