Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-15

The 031-15 is a straight BNC jack connector with a 50 Ohm impedance, designed for clamp termination to coaxial cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 031-15 is a straight BNC jack connector with a 50 Ohm impedance, designed for clamp termination to coaxial cables.
Search Keywords: 03115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-15
Alias/AKA: UG-261/U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 29 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-15 RoHS compliant?
Yes, 031-15 is RoHS compliant.
What is the lead time for 031-15?
The standard lead time for 031-15 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Ships today, if you order in
Manufacturer Stock:
62 can ship
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.92
5
$24.92
10
$22.83
25
$21.20
50
$20.34
100
$16.78
250 +
$15.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!