- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-10-RFX
Amphenol RF
031-10-RFX
RF Connector - BNC Straight Jack - Isolated - Solder Cup - 50 Ohm - Maximum Frequency 4 GHz - Brass.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-10-RFX
-
Alias/AKA:31-10B6651B1-NNYL3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:30 x 12.7 mm