Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-10-75RFXG2

RF Connector BNC Straight Jack Isolated Solder Cup 75 Ohm Bulkhead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Jack Isolated Solder Cup 75 Ohm Bulkhead
Search Keywords: 0311075RFXG2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-10-75RFXG2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 30 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-10-75RFXG2 RoHS compliant?
Yes, 031-10-75RFXG2 is RoHS compliant.
What is the lead time for 031-10-75RFXG2?
The standard lead time for 031-10-75RFXG2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 683
Can Ship immediately
Manufacturer Stock:
319 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.09
50
$3.85
100
$3.59
250
$3.34
500
$3.20
1,000
$3.02
2,500
$2.83
5,000 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!