Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-86350

RF Connector BNC Straight Clamp Jack for RG-188 Bulkhead 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Clamp Jack for RG-188 Bulkhead 50 Ohm
Search Keywords: 00086350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-86350
Alias/AKA: 86350
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Clamp
Operating Temperature: -65 to 165 °C
Dimension: 29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-86350 RoHS compliant?
Yes, 000-86350 is RoHS compliant.
What is the lead time for 000-86350?
The standard lead time for 000-86350 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Can Ship immediately
Manufacturer Stock:
3 can ship
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.94
5
$28.58
10
$24.67
25
$22.60
50
$21.56
100
$20.57
250 +
$19.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!