Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-79825

Conn Type N-TNC Adapter F/M 0Hz to 11GHz 50Ohm ST Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N-TNC Adapter F/M 0Hz to 11GHz 50Ohm ST Silver
Search Keywords: 00079825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-79825
Alias/AKA: 79825
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-79825 RoHS compliant?
Yes, 000-79825 is RoHS compliant.
What is the lead time for 000-79825?
The standard lead time for 000-79825 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Manufacturer Stock:
2 can ship
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.62
5
$90.56
10
$79.66
20
$79.26
50
$75.31
100 +
$72.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!