Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-7925-RFX

Conn Twinax Adapter 0Hz to 200MHz ST RCP/RCP Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Twinax Adapter 0Hz to 200MHz ST RCP/RCP Gold
Search Keywords: 0007925RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    000-7925-RFX
  • Alias/AKA:
    7925-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Twinax Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 200 Hz to MHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    42.4 x 24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-7925-RFX RoHS compliant?
Yes, 000-7925-RFX is RoHS compliant.
What is the lead time for 000-7925-RFX?
The standard lead time for 000-7925-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Manufacturer Stock:
752 can ship
Minimum Order Quantity:
5
14 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.16
10
$13.95
25
$13.68
50
$13.47
100
$12.82
250
$12.34
500 +
$10.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!