Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-79125

Conn TNC Adapter 0Hz to 11GHz 50Ohm RA RCP/PL Gold Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn TNC Adapter 0Hz to 11GHz 50Ohm RA RCP/PL Gold Automotive
Search Keywords: 00079125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-79125
Alias/AKA: 79125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: RCP/PL
Body Orientation: Right Angle
Dimension: 27.3 x 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-79125 RoHS compliant?
Yes, 000-79125 is RoHS compliant.
What is the lead time for 000-79125?
The standard lead time for 000-79125 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
Manufacturer Stock:
92 can ship
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.03
5
$75.15
10
$62.12
25
$61.32
50
$57.24
100
$54.51
250 +
$53.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!