Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-79100

The 000-79100 is a hermetic TNC jack-to-jack bulkhead adapter designed for 50 Ohm RF applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 000-79100 is a hermetic TNC jack-to-jack bulkhead adapter designed for 50 Ohm RF applications.
Search Keywords: 00079100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-79100
Alias/AKA: 79100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC Adapter
Gender: RCP/RCP
Mounting: Panel Mount
Body Orientation: Straight
Dimension: 32.5 x 15.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-79100 RoHS compliant?
Yes, 000-79100 is RoHS compliant.
What is the lead time for 000-79100?
The standard lead time for 000-79100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Manufacturer Stock:
141 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.70
5
$95.59
10
$81.32
25
$76.23
50
$72.60
75
$72.41
100 +
$69.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!