- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-79075
000-79075
Amphenol RF
RF Connector TNC Right Angle Clamp Plug for RG-58 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Right Angle Clamp Plug for RG-58 50 Ohm
Search Keywords: 00079075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-79075
-
Alias/AKA:79075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG58 Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
487
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$281.23
50
$148.43
75
$102.08
100 +
$100.04
Click for Quote
Log in
to unlock special pricing