Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-78800

Conn Type N-TNC Adapter PL/F 0Hz to 11GHz ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N-TNC Adapter PL/F 0Hz to 11GHz ST
Search Keywords: 00078800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-78800
Alias/AKA: 78800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N-TNC Adapter
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL/F
Body Orientation: Straight
Dimension: 33.3 x 20.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-78800 RoHS compliant?
Yes, 000-78800 is RoHS compliant.
What is the lead time for 000-78800?
The standard lead time for 000-78800 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
On Order:
49   can ship 1/7/27
Manufacturer Stock:
1 can ship
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.93
5
$54.39
10
$46.23
25
$45.67
50
$45.55
100
$38.82
250 +
$36.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!