Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-69475

RF Connector BNC Straight Clamp Plug for RG-188 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Clamp Plug for RG-188 50 Ohm
Search Keywords: 00069475
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-69475
Alias/AKA: 69475
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Clamp
Operating Temperature: -65 to 165 °C
Dimension: 27 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-69475 RoHS compliant?
Yes, 000-69475 is RoHS compliant.
What is the lead time for 000-69475?
The standard lead time for 000-69475 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 364
Can Ship immediately
On Order:
1,000   can ship 12/25/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.84
25
$10.75
50
$10.64
100
$9.05
250
$8.57
500
$8.47
1,000 +
$7.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!