Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-68175-5RFX

connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59(20awg cc), 50 ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59(20awg cc), 50 ohm
Search Keywords: 000681755RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-68175-5RFX
Alias/AKA: 68175-5RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 29.8 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 000-68175-5RFX?
The recommended replacement for 000-68175-5RFX is 000-68175-1005 from Amphenol RF, available from OnlineComponents.com.
Is 000-68175-5RFX RoHS compliant?
Yes, 000-68175-5RFX is RoHS compliant.
What is the lead time for 000-68175-5RFX?
The standard lead time for 000-68175-5RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 862
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.90
50
$2.49
250
$2.25
500
$2.15
1,000
$1.98
2,500
$1.86
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!