Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-68175-1005

RF Connector BNC Straight Crimp Plug for RG-59 32 AWG 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Plug for RG-59 32 AWG 50 Ohm
Search Keywords: 000681751005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-68175-1005
Alias/AKA: 68175-1005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 28.2 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 000-68175-1005?
The recommended replacement for 000-68175-1005 is 000-68175-5RFX from Amphenol RF, available from OnlineComponents.com.
Is 000-68175-1005 RoHS compliant?
Yes, 000-68175-1005 is RoHS compliant.
What is the lead time for 000-68175-1005?
The standard lead time for 000-68175-1005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
129 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.80
25
$11.49
50
$10.42
100
$9.62
250
$8.49
500
$7.95
1,000 +
$7.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!