Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-68175-1003

RF Connector BNC Straight Crimp Plug for Belden 9259 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Plug for Belden 9259 50 Ohm
Search Keywords: 000681751003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-68175-1003
Alias/AKA: 68175-1003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 28.2 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-68175-1003 RoHS compliant?
Yes, 000-68175-1003 is RoHS compliant.
What is the lead time for 000-68175-1003?
The standard lead time for 000-68175-1003 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 629
Can Ship immediately
On Order:
969   can ship 12/4/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.07
25
$7.39
50
$7.10
100
$6.81
250
$6.31
500
$5.30
1,000
$5.05
2,500 +
$4.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!