- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-68150
Amphenol RF
000-68150
RF Connector BNC Straight Crimp Jack for RG-59 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Straight Crimp Jack for RG-59 50 Ohm
Search Keywords: 00068150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-68150
-
Alias/AKA:68150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.35 x 12.95 mm
Frequently Asked Questions
Is 000-68150 RoHS compliant?
Yes, 000-68150 is RoHS compliant.
What is the lead time for 000-68150?
The standard lead time for 000-68150 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
125
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$37.367
125
$33.970
250
$17.980
375
$12.650
500 +
$12.400
Click for Quote
Log in
to unlock special pricing