Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-6775-75

RF Connector BNC Straight Clamp Plug for RG-8 Cable 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Clamp Plug for RG-8 Cable 75 Ohm
Search Keywords: 000677575
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-6775-75
Alias/AKA: 6775-75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG11 Cable
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-6775-75 RoHS compliant?
Yes, 000-6775-75 is RoHS compliant.
What is the lead time for 000-6775-75?
The standard lead time for 000-6775-75 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.36
5
$96.12
10
$95.88
25
$95.64
50
$50.63
75
$35.63
100 +
$34.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!