- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-53175
000-53175
Amphenol RF
RF Connector Triax Straight Clamp Plug for RG-11 Triax 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Triax Straight Clamp Plug for RG-11 Triax 50 Ohm
Search Keywords: 00053175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-53175
-
Alias/AKA:53175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Triax
-
Impedance:50 Ohm
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Triaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:52 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$686.191
25
$623.810
50
$318.610
75
$216.880
100 +
$212.540
Click for Quote
Log in
to unlock special pricing