- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-53100
000-53100
Amphenol RF
RF Connector Triax Straight Clamp Plug for Essex 21-527 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Triax Straight Clamp Plug for Essex 21-527 50 Ohm
Search Keywords: 00053100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-53100
-
Alias/AKA:53100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Triax
-
Impedance:50 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:2.38 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$423.26
50
$216.18
75
$147.16
100 +
$144.21
Click for Quote
Log in
to unlock special pricing