- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- 000-46650-51
Amphenol RF
000-46650-51
RF Connector Accessory - BNC Resistor Terminated Plug 1 Watt 5% 51 Ohms
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-46650-51
-
Alias/AKA:46650-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Finish:Nickel
-
Body Material:Brass