- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-4525
Amphenol RF
000-4525
The 000-4525 is a 50 ohm bulkhead adapter with BNC jack to BNC jack connectors.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 000-4525 is a 50 ohm bulkhead adapter with BNC jack to BNC jack connectors.
Search Keywords: 0004525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-4525
-
Alias/AKA:4525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.6 x 20.3 mm
Tools/3D Models
+
Frequently Asked Questions
Is 000-4525 RoHS compliant?
Yes, 000-4525 is RoHS compliant.
What is the lead time for 000-4525?
The standard lead time for 000-4525 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
Manufacturer Stock:
190
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$50.30
5
$48.63
7
$43.11
13
$37.75
19
$37.66
25 +
$36.00
Click for Quote
Log in
to unlock special pricing