Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-36825

RF Connector TNC Straight Crimp Plug for RG-58 RG-141 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Crimp Plug for RG-58 RG-141 50 Ohm
Search Keywords: 00036825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-36825
Alias/AKA: 36825
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-36825 RoHS compliant?
Yes, 000-36825 is RoHS compliant.
What is the lead time for 000-36825?
The standard lead time for 000-36825 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Manufacturer Stock:
96 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.64
10
$11.61
25
$11.58
50
$8.69
75
$8.11
100 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!