Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-35275

N Type Connector Jack - Female Socket - 50 Ohm - Threaded - Solder Contact Termination - Clamp Shield Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
N Type Connector Jack - Female Socket - 50 Ohm - Threaded - Solder Contact Termination - Clamp Shield Termination.
Search Keywords: 00035275
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-35275
Alias/AKA: 35275
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000-35275 RoHS compliant?
Yes, 000-35275 is RoHS compliant.
What is the lead time for 000-35275?
The standard lead time for 000-35275 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Manufacturer Stock:
51 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$310.08
5
$309.31
10
$308.54
25
$307.76
50
$162.43
75
$111.71
100 +
$109.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!