- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-34450
Amphenol RF
000-34450
The 000-34450 is a 50 Ohm panel-mount triaxial receptacle connector.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-34450
-
Alias/AKA:34450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Triax
-
Impedance:50 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:32.5 x 25.4 mm