- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-34125
Amphenol RF
000-34125
Conn UHF-Type N Adapter F/PL 0Hz to 0.5GHz 50Ohm ST Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn UHF-Type N Adapter F/PL 0Hz to 0.5GHz 50Ohm ST Silver
Search Keywords: 00034125
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 000-34125 |
| Alias/AKA: | 34125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | UHF-Type N Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 0.5 Hz to GHz |
| Gender: | F/PL |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
Product Guides
+
Frequently Asked Questions
Is 000-34125 RoHS compliant?
Yes, 000-34125 is RoHS compliant.
What is the lead time for 000-34125?
The standard lead time for 000-34125 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
1
can ship
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$141.48
5
$138.98
10
$137.91
20
$136.83
50
$132.99
100 +
$124.65
Click for Quote
Log in
to unlock special pricing