- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-34025-RFX
000-34025-RFX
Amphenol RF
RF Connector N-Type Straight Clamp Plug for RG-55 RG-55A RG-58 RG-58A RG-141 RG-142 RG-143 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N-Type Straight Clamp Plug for RG-55 RG-55A RG-58 RG-58A RG-141 RG-142 RG-143 50 Ohm
Search Keywords: 00034025RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-34025-RFX
-
Alias/AKA:34025-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.2 x 21 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$13.71
25
$12.26
50
$11.65
100
$11.00
250
$10.03
500
$9.39
1,000 +
$9.36
Click for Quote
Log in
to unlock special pricing