Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-27975

RF Connector UG-932A/U MHV Straight Clamp Plug for RG-59 RG-62

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector UG-932A/U MHV Straight Clamp Plug for RG-59 RG-62
Search Keywords: 00027975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-27975
Alias/AKA: 27975
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MHV
Operating Frequency: 0 to 50 Hz to MHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-27975 RoHS compliant?
Yes, 000-27975 is RoHS compliant.
What is the lead time for 000-27975?
The standard lead time for 000-27975 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.30
5
$73.45
10
$62.01
25
$58.97
50
$54.96
75
$54.82
100 +
$52.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!