- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 000-21900
000-21900
Amphenol RF
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style PL/F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 4GHz 50Ohm T Style PL/F/F Gold
Search Keywords: 00021900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:000-21900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/RCP/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:38.9 x 25.4 x 9.52 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$247.07
50
$130.40
75
$89.68
100 +
$87.88
Click for Quote
Log in
to unlock special pricing