Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

000-16075

Conn HN-Type N Adapter 0Hz to 4GHz 50Ohm ST F/PL Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn HN-Type N Adapter 0Hz to 4GHz 50Ohm ST F/PL Silver
Search Keywords: 00016075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 000-16075
Alias/AKA: 16075
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N-HN Adapter
Gender: PL/F
Body Orientation: Straight
Dimension: 39.7 x 20.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 000-16075 RoHS compliant?
Yes, 000-16075 is RoHS compliant.
What is the lead time for 000-16075?
The standard lead time for 000-16075 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.712
25
$107.920
50
$102.780
75
$102.520
100 +
$102.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!