- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- USBFTVC2G
USBFTVC2G
Amphenol Pcd
Connector Accessories Square Flange Receptacle Cap Straight Olive Drab Cadmium
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Square Flange Receptacle Cap Straight Olive Drab Cadmium
Search Keywords: USBFTVC2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:USBFTVC2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Square Flange Receptacle Cap
-
Dimension:48 x 36 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$61.57
5
$54.94
10
$53.30
30
$41.30
50
$39.60
100
$35.60
250 +
$32.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments