- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- TJSE20904
Amphenol Pcd
TJSE20904
SPLICE, RESISTOR, 402K OHM 1/4 W, 1%, SIZE 20
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPLICE, RESISTOR, 402K OHM 1/4 W, 1%, SIZE 20
Search Keywords: TJSE20904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:TJSE20904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is TJSE20904 RoHS compliant?
Yes, TJSE20904 is RoHS compliant.
What is the lead time for TJSE20904?
The standard lead time for TJSE20904 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
7
$384.69
13
$219.32
19
$158.40
25 +
$155.23
Click for Quote
Log in
to unlock special pricing