- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- TJSE20902
Amphenol Pcd
TJSE20902
SPLICE, RESISTOR, 200K OHM 1/4W 1% SIZE 20
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPLICE, RESISTOR, 200K OHM 1/4W 1% SIZE 20
Search Keywords: TJSE20902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:TJSE20902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is TJSE20902 RoHS compliant?
Yes, TJSE20902 is RoHS compliant.
What is the lead time for TJSE20902?
The standard lead time for TJSE20902 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
7
$374.91
13
$213.75
19
$154.38
25 +
$151.29
Click for Quote
Log in
to unlock special pricing