- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- TJSE20555
TJSE20555
Amphenol Pcd
SPLICE, RSTR (1) 18K OHM 1W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPLICE, RSTR (1) 18K OHM 1W
Search Keywords: TJSE20555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:TJSE20555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
7
$533.71
13
$304.29
19
$219.76
25 +
$215.37
Click for Quote
Log in
to unlock special pricing