- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- TJSE20522
Amphenol Pcd
TJSE20522
SPLICE SINGLE RSTR 2K OHM 1W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPLICE SINGLE RSTR 2K OHM 1W
Search Keywords: TJSE20522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:TJSE20522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is TJSE20522 RoHS compliant?
Yes, TJSE20522 is RoHS compliant.
What is the lead time for TJSE20522?
The standard lead time for TJSE20522 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
7
$345.56
13
$197.01
19
$142.29
25 +
$139.44
Click for Quote
Log in
to unlock special pricing