- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- TJSE20145
Amphenol Pcd
TJSE20145
SPLICE ,SINGLE,562 OHM 1% 1W RWR81S5620FR WC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPLICE ,SINGLE,562 OHM 1% 1W RWR81S5620FR WC
Search Keywords: TJSE20145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:TJSE20145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is TJSE20145 RoHS compliant?
Yes, TJSE20145 is RoHS compliant.
What is the lead time for TJSE20145?
The standard lead time for TJSE20145 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
7
$226.59
13
$150.17
19
$122.01
25 +
$119.57
Click for Quote
Log in
to unlock special pricing