- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- TJSE20144
Amphenol Pcd
TJSE20144
SPLICE ,SINGLE,562 OHM 1% 1W RWR81S5620FR
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPLICE ,SINGLE,562 OHM 1% 1W RWR81S5620FR
Search Keywords: TJSE20144
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Pcd |
| Part No: | TJSE20144 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is TJSE20144 RoHS compliant?
Yes, TJSE20144 is RoHS compliant.
What is the lead time for TJSE20144?
The standard lead time for TJSE20144 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
7
$178.94
13
$118.58
19
$96.35
25 +
$94.42
Click for Quote
Log in
to unlock special pricing