- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- TJSE16102
Amphenol Pcd
TJSE16102
SPLICE SZ 16 W/ 5A SLOBLO FUSE LC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPLICE SZ 16 W/ 5A SLOBLO FUSE LC
Search Keywords: TJSE16102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:TJSE16102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Product Guides
+
Frequently Asked Questions
Is TJSE16102 RoHS compliant?
Yes, TJSE16102 is RoHS compliant.
What is the lead time for TJSE16102?
The standard lead time for TJSE16102 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
7
$339.39
13
$193.50
19
$139.75
25 +
$136.96
Click for Quote
Log in
to unlock special pricing