- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- SJE020920
SJE020920
Amphenol Pcd
ELECTRONIC MDL ASSY (2) RSTR (1) 6K OHM (1) 54K OHM 1/8W LC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ELECTRONIC MDL ASSY (2) RSTR (1) 6K OHM (1) 54K OHM 1/8W LC
Search Keywords: SJE020920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:SJE020920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$521.93
13
$297.57
19
$214.91
25 +
$210.61
Click for Quote
Log in
to unlock special pricing