- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/8-20W
M85049/8-20W
Amphenol Pcd
Environmental EMI/RFI Backshell - Shell Size 24 - 0.875" to 1.144" (22.22mm to 29.06mm) Cable Opening - 90° Cable Exit - Alumi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Environmental EMI/RFI Backshell - Shell Size 24 - 0.875" to 1.144" (22.22mm to 29.06mm) Cable Opening - 90° Cable Exit - Aluminum Alloy - Olive Drab.
Search Keywords: M85049820W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:M85049/8-20W
-
Alias/AKA:A85049820W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
7
$127.17
13
$84.28
19
$68.47
25 +
$67.11
Click for Quote
Log in
to unlock special pricing