- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/56-14N
M85049/56-14N
Amphenol Pcd
Quick Clamp - 0.580" (14.73mm) Cable Opening - Shell Size 14 - 180° Cable Exit - Aluminum Alloy - Silver.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Clamp - 0.580" (14.73mm) Cable Opening - Shell Size 14 - 180° Cable Exit - Aluminum Alloy - Silver.
Search Keywords: M850495614N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:M85049/56-14N
-
Alias/AKA:A850495614N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$17.85
25
$17.15
50
$16.63
100
$13.44
250
$12.86
500 +
$11.55
Click for Quote
Log in
to unlock special pricing