- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/55S24N
M85049/55S24N
Amphenol Pcd
Quick Clamp - 1.140" (28.96mm) Cable Opening - Shell Size 24 - 90° Cable Exit - Self-Lock - Aluminum Alloy - Silver.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Clamp - 1.140" (28.96mm) Cable Opening - Shell Size 24 - 90° Cable Exit - Self-Lock - Aluminum Alloy - Silver.
Search Keywords: M8504955S24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:M85049/55S24N
-
Alias/AKA:A8504955S24N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
4
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4
$31.62
5
$29.61
10
$28.74
25
$27.60
50
$26.73
100
$21.67
250 +
$20.72
Click for Quote
Log in
to unlock special pricing