- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/55-14A
Amphenol Pcd
M85049/55-14A
Quick Clamp - 0.580" (14.73mm) Cable Opening - Shell Size 14 - 90° Cable Exit - Aluminum Alloy - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Clamp - 0.580" (14.73mm) Cable Opening - Shell Size 14 - 90° Cable Exit - Aluminum Alloy - Black.
Search Keywords: M850495514A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:M85049/55-14A
-
Alias/AKA:A850495514A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is M85049/55-14A RoHS compliant?
Yes, M85049/55-14A is RoHS compliant.
What is the lead time for M85049/55-14A?
The standard lead time for M85049/55-14A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$16.91
25
$16.25
50
$15.75
100
$12.73
250
$12.18
500 +
$11.02
Click for Quote
Log in
to unlock special pricing