- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/51-1-20A
M85049/51-1-20A
Amphenol Pcd
Strain Relief Clamp - Shell Size 20 - 0.581" to 0.831" (14.76mm to 21.11mm) Cable Opening - 90° Cable Exit - Aluminum Alloy - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Strain Relief Clamp - Shell Size 20 - 0.581" to 0.831" (14.76mm to 21.11mm) Cable Opening - 90° Cable Exit - Aluminum Alloy - Black.
Search Keywords: M8504951120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:M85049/51-1-20A
-
Alias/AKA:A8504951120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$14.79
10
$14.13
25
$13.84
50
$13.71
100
$11.44
250
$11.33
500 +
$11.14
Click for Quote
Log in
to unlock special pricing