- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/10-57W
M85049/10-57W
Amphenol Pcd
EMI/RFI Environmental Backshell - Shell Size 28 - 0.630" to 0.940" (16.00mm to 23.88mm) Cable Opening - 180° Cable Exit - Alum ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
EMI/RFI Environmental Backshell - Shell Size 28 - 0.630" to 0.940" (16.00mm to 23.88mm) Cable Opening - 180° Cable Exit - Aluminum Alloy - Olive Drab.
Search Keywords: M850491057W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:M85049/10-57W
-
Alias/AKA:A850491057W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$319.07
5
$318.27
7
$317.48
13
$181.01
19
$130.72
25 +
$128.11
Click for Quote
Log in
to unlock special pricing